Spontex Green Scourer 5m x 150mm x 8.5mm, for Cleaning Use
- RS Stock No.:
- 334-080
- Mfr. Part No.:
- 95010024
- Manufacturer:
- Spontex
Subtotal (1 unit)*
MYR84.34
FREE delivery for orders over RM 500.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR84.34 |
*price indicative
- RS Stock No.:
- 334-080
- Mfr. Part No.:
- 95010024
- Manufacturer:
- Spontex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spontex | |
| Type | Scouring Pad | |
| Colour | Green | |
| Application | Cleaning | |
| Height | 8.5mm | |
| Length | 5m | |
| Width | 150mm | |
| Trade Name | SPONTEX MERCURY 24 | |
| Select all | ||
|---|---|---|
Brand Spontex | ||
Type Scouring Pad | ||
Colour Green | ||
Application Cleaning | ||
Height 8.5mm | ||
Length 5m | ||
Width 150mm | ||
Trade Name SPONTEX MERCURY 24 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Spontex 5-meter roll is manufactured using 100% recycled fibers, making it an environmentally friendly choice for general-purpose scouring. Designed for use on non-delicate surfaces, it features recycled synthetic fibers, abrasive fillers, and latex for effective cleaning power.
Cuttable
Rot and rust proof if use properly
Rot and rust proof if use properly
Related links
- Spontex Green Scourer 3m x 150mm x 8.5mm General Cleaning, Hospitals Use
- Spontex Green Scourer 225mm x 150mm x 7.5mm, for Cleaning Use
- Spontex Green Scourer 150mm x 120mm x 7.5mm, for Cleaning Use
- Spontex Black Scourer 3m x 150mm x 8.5mm, for Cleaning Use
- Spontex Green Scourer 2m x 620mm x 5.2mm, for Cleaning Use
- Spontex Green Scourer 206mm x 185mm x 5.2mm, for Cleaning Use
- Spontex Green Scourer 140mm x 68mm x 48mm, for Cleaning Use
- Spontex Green Scourer 510mm x 360mm x , for Cleaning Use
