Spontex Green Scourer 225mm x 150mm x 7.5mm, for Cleaning Use
- RS Stock No.:
- 334-034
- Mfr. Part No.:
- 95020044
- Manufacturer:
- Spontex
Subtotal (1 pack of 10 units)*
MYR35.82
FREE delivery for orders over RM 500.00
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR35.82 | MYR3.582 |
*price indicative
- RS Stock No.:
- 334-034
- Mfr. Part No.:
- 95020044
- Manufacturer:
- Spontex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spontex | |
| Type | Scouring Pad | |
| Colour | Green | |
| Application | Cleaning | |
| Height | 7.5mm | |
| Length | 225mm | |
| Width | 150mm | |
| Trade Name | SPONTEX MERCURY 44 | |
| Select all | ||
|---|---|---|
Brand Spontex | ||
Type Scouring Pad | ||
Colour Green | ||
Application Cleaning | ||
Height 7.5mm | ||
Length 225mm | ||
Width 150mm | ||
Trade Name SPONTEX MERCURY 44 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Spontex Large pad is made from 100% recycled fibers, providing an eco-friendly solution for general-purpose scouring on non-delicate surfaces. It is designed with recycled synthetic fibers, abrasive fillers, and latex, ensuring effective cleaning performance and durability.
Heavy duty scouring for hard surfaces
Rot and rust proof if use properly
Rot and rust proof if use properly
Related links
- RS PRO Green Scourer 225mm x 150mm x 5mm, for Industrial Cleaning Use
- Spontex Green Scourer 150mm x 120mm x 7.5mm, for Cleaning Use
- Spontex Green Scourer 5m x 150mm x 8.5mm, for Cleaning Use
- Spontex Green Scourer 3m x 150mm x 8.5mm General Cleaning, Hospitals Use
- Spontex Brown Scourer 225mm x 150mm
- Spontex White Scourer 230mm x 150mm x 7.5mm, for Cleaning Use
- Spontex Green Scourer 2m x 620mm x 5.2mm, for Cleaning Use
- Spontex Green Scourer 206mm x 185mm x 5.2mm, for Cleaning Use
