Spontex Green Scourer 360mm x 360mm x , for Cleaning Use
- RS Stock No.:
- 334-071
- Mfr. Part No.:
- 95091222
- Manufacturer:
- Spontex
Subtotal (1 pack of 5 units)**
MYR100.75
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR100.75 | MYR20.15 |
**price indicative
- RS Stock No.:
- 334-071
- Mfr. Part No.:
- 95091222
- Manufacturer:
- Spontex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Spontex | |
Type | Wiper Dispenser | |
Colour | Green | |
Application | Cleaning | |
Length | 360mm | |
Width | 360mm | |
Trade Name | SPONTEX ARIANE ULTRA 1222 | |
Select all | ||
---|---|---|
Brand Spontex | ||
Type Wiper Dispenser | ||
Colour Green | ||
Application Cleaning | ||
Length 360mm | ||
Width 360mm | ||
Trade Name SPONTEX ARIANE ULTRA 1222 | ||
Related links
- Spontex Green Scourer 510mm x 360mm x , for Cleaning Use
- Spontex Yellow Scourer 510mm x 360mm x , for Cleaning Use
- Spontex White Scourer 510mm x 360mm x , for Cleaning Use
- Spontex Blue Scourer 510mm x 360mm x , for Cleaning Use
- Spontex Pink Scourer 510mm x 360mm x , for Cleaning Use
- Spontex Green Scourer 225mm x 150mm x 7.5mm, for Cleaning Use
- Spontex Green Scourer 2m x 620mm x 5.2mm, for Cleaning Use
- Spontex Green Scourer 206mm x 185mm x 5.2mm, for Cleaning Use