20V 300mA, Schottky Diode, 2-Pin URP
- RS Stock No.:
- 546-6988P
- Mfr. Part No.:
- HRU0302A-E
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
MYR15.60
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 25 - 120 | MYR0.624 |
| 125 - 245 | MYR0.56 |
| 250 - 495 | MYR0.512 |
| 500 + | MYR0.464 |
*price indicative
- RS Stock No.:
- 546-6988P
- Mfr. Part No.:
- HRU0302A-E
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Package Type | URP | |
| Maximum Continuous Forward Current | 300mA | |
| Peak Reverse Repetitive Voltage | 20V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current | 3A | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Package Type URP | ||
Maximum Continuous Forward Current 300mA | ||
Peak Reverse Repetitive Voltage 20V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current 3A | ||
RoHS Status: Not Applicable
