IXYS 1300V 40A, Quad Diode, 5-Pin i4-Pac FBO40-12N
- RS Stock No.:
- 125-8036
- Mfr. Part No.:
- FBO40-12N
- Manufacturer:
- IXYS
39 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR96.17
Units | Per Unit |
---|---|
1 - 6 | MYR96.17 |
7 - 12 | MYR94.74 |
13 + | MYR91.90 |
- RS Stock No.:
- 125-8036
- Mfr. Part No.:
- FBO40-12N
- Manufacturer:
- IXYS
Technical data sheets
Legislation and Compliance
Product Details
Bridge Rectifier in ISOPLUS i4-PAC, VBO40 Series, IXYS
Low Leakage Current 40 μA
Low Forward Voltage drop 1.17 V at 20 A
Low Heat Dissipation
Low Forward Voltage drop 1.17 V at 20 A
Low Heat Dissipation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | i4-Pac |
Maximum Continuous Forward Current | 40A |
Peak Reverse Repetitive Voltage | 1300V |
Diode Configuration | Isolated |
Pin Count | 5 |
Maximum Forward Voltage Drop | 1.38V |
Number of Elements per Chip | 4 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 325A |