Bernstein 140 mm Knife Blade Craft Knife, 7 Blade

N

Subtotal (1 unit)*

MYR65.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR65.27

*price indicative

RS Stock No.:
488-872
Mfr. Part No.:
2-127
Manufacturer:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Type

Knife Blade

Knife Type

Craft Knife

Number of Pieces

1

Blade Size

7

Blade Shape

Chisel

Overall Length

140 mm

Number of Blades

1

COO (Country of Origin):
DE
The Bernstein ESD tin knife features a pointed, sharp blade that is 7 mm wide with a beveled, very sharp edge for precision work. The blade protrudes 41 mm from the handle and is largely insulated, ensuring safe handling. It comes with a dissipative ESD handle equipped with a rotating cap, providing conductivity between 10^5 to 10^7 Ohm for electrostatic-sensitive applications.

Tin knife for interrupting conductive tracks
Tin scraper for scraping off solder residues, excess solder, solder bridges

Related links