RS PRO 146mm Aluminium Craft Knife Craft Knife, 20mm Blade
- RS Stock No.:
- 316-032
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR25.15
FREE delivery for orders over RM 500.00
In Stock
- 212 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25.15 |
*price indicative
- RS Stock No.:
- 316-032
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Knife Type | Craft Knife | |
| Type | Craft Knife | |
| Number of Pieces | 1 | |
| Body Material | Aluminium | |
| Blade Shape | Diagonal | |
| Blade Size | 20mm | |
| Handle Material | Aluminium | |
| Overall Length | 146mm | |
| Number of Blades | 10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Knife Type Craft Knife | ||
Type Craft Knife | ||
Number of Pieces 1 | ||
Body Material Aluminium | ||
Blade Shape Diagonal | ||
Blade Size 20mm | ||
Handle Material Aluminium | ||
Overall Length 146mm | ||
Number of Blades 10 | ||
- COO (Country of Origin):
- CN
RS PRO 146mm Craft Knife, With 10 Blades
RS PRO aluminium craft knives are designed for precision cutting tasks. Ideal for light-duty cuts on paper and soft materials, these craft knives are also suitable for heavier cuts on medium-density materials. The interchangeable blades ensure a long-lasting tool life, making it a reliable choice for various applications.
Features and Benefits
Craft knives are precision made for durable life, ensuring longevity and reliability
Interchangeable blades held firm in a sure-locking jaw chuck, providing safety and ease of use
Comes with 10 spare blades for easy replacement, reducing downtime and maintaining efficiency
Interchangeable blades held firm in a sure-locking jaw chuck, providing safety and ease of use
Comes with 10 spare blades for easy replacement, reducing downtime and maintaining efficiency
Applications
Craft knives are commonly used in industries requiring precision cutting, such as DIY, warehousing, education, and construction
Additional Information
Body and handle made from aluminium for lightweight durability
Diagonal blade shape with a 20 mm blade size for versatile cutting tasks
Diagonal blade shape with a 20 mm blade size for versatile cutting tasks
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Stanley 140 mm Plastic Disposable Craft Knife Craft Knife Set
- Stanley 60 mm Knife Blade Craft Knife, 60 mm Blade
- RS PRO Knife Craft Knife Set 3 10 12 Blade
- RS PRO 115mm Steel Precision Craft Knife Set
- Facom 150 mm Precision Craft Knife Set
- RS PRO Knife Craft Knife Set
- Weller Xcelite 146 mm Craft Knife, XNB205 Blade
- Swann-Morton 154 mm Craft Knife, SM01 Blade

