DeWALT 36 Teeth Per Inch Wood 1 210 mm

Subtotal (1 unit)*

MYR478.24

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR478.24

*price indicative

RS Stock No.:
123-0748
Mfr. Part No.:
DT99566-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Cut Type

Rip

Product Type

Circular Saw Blade

Number of Pieces

1

Maximum Speed

7000rpm

Material Cut

Wood

Rake Angle

20°

Number of Teeth

36

Plate Thickness

1.24mm

Tooth Configuration

ATB+R

Arbor Diameter

30mm

Kerf Thickness

1.8mm

Blade Material

Tungsten Carbide

Standards/Approvals

EAC

Blade Diameter

210mm

RoHS Status: Exempt

COO (Country of Origin):
US

DeWalt Extreme Runtime Circular Saw Blades


The XR extreme runtime circular saw blades from DeWalt. Offers up to 35 metres of cut when used with Flexvolt circular saws. This series is ideally suited to tough cutting applications, the 24 to 60 teeth options deliver high performance cutting with efficient material removal.

Features and Benefits


Twice as durable as similar standard blades

Ideal for thick timbers and heavy-duty applications

Fine grade carbide tips

ATB+R tooth configuration

Optimised hook angle for low cutting force

Low vibration

Fast cutting

Application Information


The XR extreme runtime circular saw blades are ideal for professional, Industrial and cordless applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy