DT99568-QZ | DeWALT Circular Saw Blade, Pack of 1 | RS
Recently searched

    DeWALT Circular Saw Blade, Pack of 1

    Subtotal (1 unit)**

    MYR417.88

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR417.88

    **price indicative

    RS Stock No.:
    123-0750
    Mfr. Part No.:
    DT99568-QZ
    Manufacturer:
    DeWALT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    DeWALT

    Saw Blade Type

    Circular Saw Blade

    Number of Teeth

    24

    Number in Pack

    1

    Arbor Diameter

    30mm

    Blade Material

    Tungsten Carbide

    Blade Diameter

    216mm

    Related links