DeWALT Reciprocating Saw Blade 5-Piece 152 mm Bi-Metal 42 mm, 18 Teeth Per Inch

Subtotal (1 unit)*

MYR192.15

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR192.15

*price indicative

RS Stock No.:
123-0744
Mfr. Part No.:
DT99553-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Teeth per Inch

18

Material Cut

Metal

Blade Length

152mm

Blade Width

42mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

DeWalt Extreme Runtime DT99553-QZ 5 Piece Reciprocating Saw Blade Set


The XR extreme 5 piece reciprocating saw blade set from DeWalt. These bi-metals saw that blades are designed for the Flexvolt reciprocating saw. Coated in a special tough coat finish which reduces heat while improving cutting performance. Suitable for all your woods, particle boards, metals, piping, plastics and PVC applications

Features and Benefits


Unique steel construction

Excellent durability

Ideal for wood and metal applications

High performance

Longer life

Low vibration

Fast cutting

Contents


5x DT99553 - 152 mm 14/18 TPI

Application Information


DeWalt reciprocating saw blades are ideal for professional, Industrial and cordless applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy