DeWALT Reciprocating Saw Blade 5-Piece 203 mm Bi-Metal, 18 Teeth Per Inch

Subtotal (1 unit)*

MYR243.66

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR243.66

*price indicative

RS Stock No.:
123-0743
Mfr. Part No.:
DT99552-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Teeth per Inch

18

Number of Pieces

5

Material Cut

Metal

Blade Length

203mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

DeWalt XR Extreme Runtime 5 Piece Reciprocating Saw Blade Set


Introducing the XR extreme 5-piece reciprocating saw blade set from DeWalt. These bi-metals saw that blades are designed for use with the Flexvolt reciprocating saw. They have a special tough coat finish which reduces heat while improving cutting performance. Suitable for all your woods, particle boards, metals, piping, plastics, and PVC applications.

Important Information

When attaching blades ensure that the reciprocating saw is unplugged, and the switch is in the off position. After inserting the blade tug on it to make sure it has seated correctly. Always use the right blade for the material you are cutting.

Top Tips


• As a rule the fewer teeth per inch the faster & rougher the cut

• Always use safety goggles, dusk masks and where necessary ear defenders

Features and Benefits


• Unique steel construction

• Excellent durability

• Ideal for wood and metal applications

• High performance

• Longer life

• Low vibration

• Fast cutting

Specification


• Kit contains 5 saw blades

• Application: Metal

• Cutting Length: 203 mm

• Number of Teeth per Inch: 14/18 TPI

• Blade material: M42 High-Speed Steel

Typical Applications


Reciprocating saw blades are a type of cutting blade used to cut through a variety of materials when attached to a reciprocating saw tool. These blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Reciprocating blades are used for demolition, plunge cuts, and quick cuts.

• Carpentry

• Construction

• DIY

• Industrial Demolition

• Renovation

FAQ’s


What material is this suitable for?

These saw blades are ideal for wood and metal applications

Can this blade be used for both straight and curved cuts?

These saw blades are for straight and plunge cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy