PREMINES LR560 P180 Grit Abrasive Sheets, 230mm x 280mm

Subtotal (1 pack of 10 units)*

MYR49.56

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR4.956MYR49.56

*price indicative

RS Stock No.:
279-5063
Mfr. Part No.:
7833
Manufacturer:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Sandpaper Type

Abrasive Sheets

Abrasive Material

Aluminium Oxide

Grit Size

P180

Sheet Size

230 x 280mm

Length

230mm

Width

280mm

Series

OXAFLEX

Model

LR560

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREMINES Sandpaper presents distinct advantages with paper enriched in super flexible latex, facilitating access to hard to reach areas. The combination of flexibility and resilience ensures a smooth finish, making it ideal for hand sanding applications. Its versatility extends to various materials, including plaster, wood, painting, PVC and car body work.

Self sharpening grits
Anti clogging treatment
Long lasting performance
Excellent for finishing works

Related links