PREMINES LR560 P240 Grit Abrasive Sheets, 230mm x 280mm
- RS Stock No.:
- 279-5067
- Mfr. Part No.:
- 7837
- Manufacturer:
- PREMINES
Subtotal (1 pack of 10 units)*
MYR49.56
FREE delivery for orders over RM 500.00
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR4.956 | MYR49.56 |
*price indicative
- RS Stock No.:
- 279-5067
- Mfr. Part No.:
- 7837
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Sandpaper Type | Abrasive Sheets | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P240 | |
| Sheet Size | 230 x 280mm | |
| Length | 230mm | |
| Width | 280mm | |
| Series | OXAFLEX | |
| Model | LR560 | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Sandpaper Type Abrasive Sheets | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P240 | ||
Sheet Size 230 x 280mm | ||
Length 230mm | ||
Width 280mm | ||
Series OXAFLEX | ||
Model LR560 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The PREMINES Sandpaper presents distinct advantages with paper enriched in super flexible latex, facilitating access to hard to reach areas. The combination of flexibility and resilience ensures a smooth finish, making it ideal for hand sanding applications. Its versatility extends to various materials, including plaster, wood, painting, PVC and car body work.
Self sharpening grits
Anti clogging treatment
Long lasting performance
Excellent for finishing works
Anti clogging treatment
Long lasting performance
Excellent for finishing works
Related links
- PREMINES LR560 P240 Grit Abrasive Sheets, 230mm x 280mm
- PREMINES LR560 P120 Grit Abrasive Sheets, 230mm x 280mm
- PREMINES LR560 P60 Grit Abrasive Sheets, 230mm x 280mm
- PREMINES LR560 P220 Grit Abrasive Sheets, 230mm x 280mm
- PREMINES LR560 P40 Grit Abrasive Sheets, 230mm x 280mm
- PREMINES LR560 P180 Grit Abrasive Sheets, 230mm x 280mm
- PREMINES LR560 P80 Grit Abrasive Sheets, 230mm x 280mm
- PREMINES LR560 P150 Grit Abrasive Sheets, 230mm x 280mm
