PREMINES LW620 P60 Grit Abrasive Sheet, 230mm x 280mm
- RS Stock No.:
- 279-4998
- Mfr. Part No.:
- 6875
- Manufacturer:
- PREMINES
Subtotal (1 pack of 50 units)*
MYR322.20
FREE delivery for orders over RM 500.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR6.444 | MYR322.20 |
*price indicative
- RS Stock No.:
- 279-4998
- Mfr. Part No.:
- 6875
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Sandpaper Type | Abrasive Sheet | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | P60 | |
| Sheet Size | 230 x 280mm | |
| Length | 230mm | |
| Width | 280mm | |
| Series | FLEXIBACK SI | |
| Model | LW620 | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Sandpaper Type Abrasive Sheet | ||
Abrasive Material Silicon Carbide | ||
Grit Size P60 | ||
Sheet Size 230 x 280mm | ||
Length 230mm | ||
Width 280mm | ||
Series FLEXIBACK SI | ||
Model LW620 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The PREMINES All purpose sandpaper proves versatile for various applications, excelling in dry hand sanding tasks. It stands out as the ideal product for wet sanding on paint or varnish. Suitable for sanding plaster, car body surfaces, PVC, and paint.
Non slip sanding paper
100 percent waterproof
Can be used for wet or dry sanding
Shiny effect guaranteed with finer grits
100 percent waterproof
Can be used for wet or dry sanding
Shiny effect guaranteed with finer grits
Related links
- PREMINES LW620 P2500 Grit Abrasive Sheet, 230mm x 280mm
- PREMINES LW620 P280 Grit Abrasive Sheet, 230mm x 280mm
- PREMINES LW620 P1200 Grit Abrasive Sheet, 230mm x 280mm
- PREMINES LW620 P600 Grit Abrasive Sheet, 230mm x 280mm
- PREMINES LW620 P800 Grit Abrasive Sheet, 230mm x 280mm
- PREMINES LW620 P400 Grit Abrasive Sheet, 230mm x 280mm
- PREMINES LW620 P220 Grit Abrasive Sheet, 230mm x 280mm
- PREMINES LW620 P80 Grit Abrasive Sheet, 230mm x 280mm
