PREMINES LW620 P1200 Grit Abrasive Sheet, 230mm x 280mm

Subtotal (1 pack of 10 units)*

MYR52.29

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR5.229MYR52.29

*price indicative

RS Stock No.:
279-5009
Mfr. Part No.:
6887
Manufacturer:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Sandpaper Type

Abrasive Sheet

Abrasive Material

Silicon Carbide

Grit Size

P1200

Sheet Size

230 x 280mm

Length

230mm

Width

280mm

Series

FLEXIBACK SI

Model

LW620

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREMINES All purpose sandpaper proves versatile for various applications, excelling in dry hand sanding tasks. It stands out as the ideal product for wet sanding on paint or varnish. Suitable for sanding plaster, car body surfaces, PVC, and paint.

Non slip sanding paper
100 percent waterproof
Can be used for wet or dry sanding
Shiny effect guaranteed with finer grits

Related links