3M 51370 737 HKT 120+ Sanding Sheet, 150mm x 150mm

Subtotal (1 pack of 50 units)*

MYR262.50

Add to Basket
Select or type quantity
Temporarily out of stock
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR262.50MYR5.25

*price indicative

RS Stock No.:
338-288
Mfr. Part No.:
7100273932
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Ceramic

Sandpaper Type

Sanding Sheet

Grade

120+

Length

150mm

Width

150mm

Series

7100273932

Model

51370 737 HKT

RoHS Status: Exempt

COO (Country of Origin):
CA
The 3M Cubit Ron II Hook it Clean Sanding Abrasive Disc 737U combines the highest 3M technology for automotive repair. Its long-lasting triangular shaped grain and multi-hole pattern for superior dust extraction make the disc ideal for a long disc life. The very wide range of available grades offer discs for coarse body work up to fine sanding of blending areas. The Hook it system makes for quick disc change-outs.

Extremely sharp precision-shaped grain provides longer life than conventional ceramic abrasives
Sharper cutting surface means less pressure is required
Clean Sanding multi-hole pattern delivers excellent dust extraction
Long lasting, fast-cutting abrasive disc available in a wide range of grades

Related links