3M 7100094457 Abrasive Sheets, 150mm x 150mm
- RS Stock No.:
- 335-449
- Mfr. Part No.:
- 7100094457
- Manufacturer:
- 3M
Subtotal (1 pack of 6 units)*
MYR1,669.96
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,669.96 | MYR278.327 |
*price indicative
- RS Stock No.:
- 335-449
- Mfr. Part No.:
- 7100094457
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sandpaper Type | Abrasive Sheets | |
| Abrasive Material | Foam | |
| Sheet Size | 150mm | |
| Length | 150mm | |
| Width | 150mm | |
| Model | 7100094457 | |
| Series | Perfect-It | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Abrasive Sheets | ||
Abrasive Material Foam | ||
Sheet Size 150mm | ||
Length 150mm | ||
Width 150mm | ||
Model 7100094457 | ||
Series Perfect-It | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M Perfect-it Foam Polishing Pad is a soft foam polishing pad used to polish out fine scratches created from compounding steps. The waffle face gives you greater surface contact area than flat surface pads over contoured surfaces, minimizes heat build up during buffing and helps eliminates swirl marks. It also helps the pad hold the polish and reduce slinging.
Provides soft surface for applying 3M polishes
Waffle face provides smooth contact surface
Quickly removes compounding swirls
Waffle face provides smooth contact surface
Quickly removes compounding swirls
Related links
- 3M 7100094458 Abrasive Sheets, 150mm x 150mm
- 3M 7100094459 Abrasive Sheets, 150mm x 150mm
- 3M 7100182529 Abrasive Sheets, 25m x 150mm
- Norton Coarse Abrasive Sheets, 230mm x 150mm
- Norton Very Fine Abrasive Sheets, 230mm x 150mm
- RS PRO Fine Abrasive Sheets, 230mm x 150mm
- RS PRO Coarse Abrasive Sheets, 230mm x 150mm
- RS PRO Medium Abrasive Sheets, 230mm x 150mm
