3M 7100182716 Abrasive Sheets, 16in x 406mm
- RS Stock No.:
- 335-529
- Mfr. Part No.:
- 7100182716
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR424.88
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR424.88 |
*price indicative
- RS Stock No.:
- 335-529
- Mfr. Part No.:
- 7100182716
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Polyester | |
| Sandpaper Type | Abrasive Sheets | |
| Length | 16in | |
| Width | 406mm | |
| Series | Scotch-Brite | |
| Model | 7100182716 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Polyester | ||
Sandpaper Type Abrasive Sheets | ||
Length 16in | ||
Width 406mm | ||
Series Scotch-Brite | ||
Model 7100182716 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The 3M Premium Blue Floor Pads are floor cleaning pads that restore the gloss on dull floors. They are designed for frequent burnishing with less dust and burning, dry scrubbing of heavily soiled floors or for spray cleaning of medium soiled floors. Also recommended for dry stripping soft floors such as linoleum.
Can also be used for heavy duty cleaning on concrete and industrial floors
Blend of fibres increases friction on floors removing effectively floor finish
Blend of fibres increases friction on floors removing effectively floor finish
Related links
- 3M 7100182467 Abrasive Sheets, 10m x 100mm
- 3M Medium Abrasive Sheets, 158mm x 224mm
- 3M 7100094458 Abrasive Sheets, 150mm x 150mm
- 3M 7100094459 Abrasive Sheets, 150mm x 150mm
- 3M 7100094457 Abrasive Sheets, 150mm x 150mm
- 3M 7100169612 Abrasive Sheets, 5m x 158mm
- 3M 7100182529 Abrasive Sheets, 25m x 150mm
- 3M Medium Abrasive Sheets, 228.6mm x 152.4mm
