Jallatte JALCATCH Unisex Black, Grey Toe Capped Safety Trainers, UK 8, EU 42
- RS Stock No.:
- 914-0826
- Mfr. Part No.:
- JALCATCH JNU26 42
- Manufacturer:
- Jallatte
View all Safety Trainers
4 In SG stock for delivery within 2 working days
29 In Global stock for delivery within 4 working day(s)
Price 1 Pair
MYR601.00
Pair(s) | Per Pair |
1 + | MYR601.00 |
- RS Stock No.:
- 914-0826
- Mfr. Part No.:
- JALCATCH JNU26 42
- Manufacturer:
- Jallatte
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
Jallatte Safety Shoes
Features and Benefits
Specifications
Attribute | Value |
Shoe Size UK | 8 |
Shoe Size US | 8.5 |
Shoe Size EU | 42 |
Gender | Unisex |
Safety Toe | Yes |
Safety Toe Type | Polymer |
Colour | Black, Grey |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Abrasion, Penetration, Slip |
Anti-Slip | Yes |
Series | JALCATCH |
Upper Material | Synthetic |
Anti-Static | Yes |
Safety Rating EN ISO 20345 | S1P |
Penetration Resistant | Yes |
Slip Resistance Rating | SRC |
ESD Safe | Yes |
Midsole Type | Composite |