- RS Stock No.:
- 705-8908
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 705-8908
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Maine Non-Metallic Trainer
Lightweight safety trainer
Composite non-metallic toe cap and midsole
Full grain leather upper
Sports cushioned ankle support
Comfort footbed
Composite non-metallic toe cap and midsole
Full grain leather upper
Sports cushioned ankle support
Comfort footbed
Standards
EN ISO 20345 S1P
Specifications
Attribute | Value |
---|---|
Gender | Men |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Shoe Size US | 13 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | Yes |
Resistant To | Oil |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Midsole Type | Composite |
Upper Material | Suede |