- RS Stock No.:
- 504-4522
- Mfr. Part No.:
- MAZANSPGB45
- Manufacturer:
- Delta Plus
Discontinued product
- RS Stock No.:
- 504-4522
- Mfr. Part No.:
- MAZANSPGB45
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Mazan low-cut safety shoes
Low-cut safety shoes of hardened grey cow leather and blue nylon.
Side: base of suede / cordura.
Lining: polyester mesh.
First-class removable non-woven antistatic control property.
PU bi-material heel (shock absorber) with PU raising for reinforced protection of the toes and built-in flex zones.
Shock protection equivalent to 200 Joules and protection against the risk of crushing up to a maximum load of 1500 daN.
High-comfort steel tip.
Side: base of suede / cordura.
Lining: polyester mesh.
First-class removable non-woven antistatic control property.
PU bi-material heel (shock absorber) with PU raising for reinforced protection of the toes and built-in flex zones.
Shock protection equivalent to 200 Joules and protection against the risk of crushing up to a maximum load of 1500 daN.
High-comfort steel tip.
Standards
89/686/CEE
General Industrial Footwear
Specifications
Attribute | Value |
---|---|
Series | X-Large Industry |
Gender | Men |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Colour | Blue/Grey |
Safety Toe | Yes |
Safety Toe Type | PUR |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Oil, Penetration, Shock |
Safety Rating EN ISO 20345 | S1P |
Anti-Slip | Yes |
Upper Material | Nylon, Suede |