U-Power LINKIN Black Safety Trainer Micr
- RS Stock No.:
- 270-7093
- Mfr. Part No.:
- RL20254-11
- Manufacturer:
- UPower
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
MYR711.97
- RS Stock No.:
- 270-7093
- Mfr. Part No.:
- RL20254-11
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Gender | Unisex | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Anti-Slip | Yes | |
Upper Material | Microfibre | |
Select all | ||
---|---|---|
Brand UPower | ||
Gender Unisex | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Upper Material Microfibre | ||
Related links
- U-Power LINKIN Black Safety Trainer Micr
- U-Power Linkin Black Water Resistant Tai
- U-Power TWISTER Grey Trainer S1P SRC
- U-Power GREENLAND Brown Water Resistant
- U-Power LOLLY Grey Safety Trainer Suede
- U-Power Nero Grip Anti-Slip Trainer Shoe
- U-Power Kick Grey Nubuck Leather Trainer
- U-Power TWISTER Grey Trainer S1P SRC - S