Sterling Safety Wear AP318SM Men's Black Steel Safety Trainer, UK 11, EU 46

Subtotal (1 pair)*

MYR354.92

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR354.92

*price indicative

RS Stock No.:
261-1380
Mfr. Part No.:
AP318SM-11
Manufacturer:
Sterling Safety Wear
Find similar products by selecting one or more attributes.
Select all

Brand

Sterling Safety Wear

Series

AP318SM

Product Type

Safety Trainer

Gender

Men

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Midsole Material

Steel

Resistance Features

Anti-Static, Oil Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

CE EN ISO 20345:2011

Slip Resistance Rating

SRA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sterling Safety Wear black safety trainer has padded collar and tongue for added comfort. It also has steel toe cap and steel midsole protection. It has S1P safety rating and SRA slip rating.

Safety rating of the trainer is of S1P

Slip rating of the trainer is of SRA

Anti-scuff toe guard

Phylon/rubber outsole

Anti-static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy