- RS Stock No.:
- 250-7178
- Mfr. Part No.:
- RL20376-02
- Manufacturer:
- UPower
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Price 1 Pair
MYR938.43
Pair(s) | Per Pair |
1 + | MYR938.43 |
- RS Stock No.:
- 250-7178
- Mfr. Part No.:
- RL20376-02
- Manufacturer:
- UPower
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The UPower safety shoes which are lightweight and comfortable and it is designed to guarantee a prolonged well-being of the foot. It has high abrasion resistant PUTEK PLUS, water resistant and breathable upper layer. It has WingTex air tunnel lining and aluminium toecap with breathable membrane. This safety trainers comes in size 2.
Intersole of soft E-TPU infinergy foam
PU compact antislip, antistatic and oil resistant sole
PU compact antislip, antistatic and oil resistant sole
Specifications
Attribute | Value |
---|---|
Series | RL20376 |
Gender | Unisex |
Shoe Size EU | 35 |
Shoe Size UK | 2 |
Colour | Black, Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Upper Material | Fabric |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Shoe Size JP/CN | 23.5 |