RL20056-05 | UPower RL20056 Unisex Grey Aluminium Toe Capped Safety Trainers, UK 5, EU 38 | RS
Recently searched

    UPower RL20056 Unisex Grey Aluminium Toe Capped Safety Trainers, UK 5, EU 38

    Subtotal (1 pair)**

    MYR689.55

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +MYR689.55

    **price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    250-7129
    Mfr. Part No.:
    RL20056-05
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    RL20056

    Gender

    Unisex

    Shoe Size EU

    38

    Shoe Size UK

    5

    Colour

    Grey

    Safety Toe Type

    Aluminium

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Lace Up

    Water Resistant

    No

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Midsole Type

    Non Metallic

    Upper Material

    Fabric

    Shoe Size JP/CN

    25.5

    Related links