- RS Stock No.:
- 234-8203
- Mfr. Part No.:
- V1930-07
- Manufacturer:
- V12 Footwear
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Pair
MYR435.10
Pair(s) | Per Pair |
1 + | MYR435.10 |
- RS Stock No.:
- 234-8203
- Mfr. Part No.:
- V1930-07
- Manufacturer:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KH
Product Details
The V12 footwear Turbo IGS grey S1P HRO SRC trainer featuring a lightweight nano composite toecap and protective midsole, this metal free trainer is incredibly comfortable and durable.
Constructed from advanced materials
Water repellent
Superb grip
Increased cushioning underfoot
Completely vegan friendly
Fully ESD compliant.
Water repellent
Superb grip
Increased cushioning underfoot
Completely vegan friendly
Fully ESD compliant.
Specifications
Attribute | Value |
---|---|
Gender | Men |
Shoe Size EU | 7.5 |
Shoe Size UK | 7 |
Shoe Size US | 40 |
Colour | Black |
Shoe Size JP/CN | 25.5 |