4313RD105 | Himalayan 4313 Unisex Red Non Metallic Toe Capped Safety Trainers, UK 10.5, EU 45 | RS
Recently searched

    Himalayan 4313 Unisex Red Non Metallic Toe Capped Safety Trainers, UK 10.5, EU 45

    Subtotal (1 pair)**

    MYR478.25

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Pair(s)
    Per Pair
    1 +MYR478.25

    **price indicative

    RS Stock No.:
    193-1475
    Mfr. Part No.:
    4313RD105
    Manufacturer:
    Himalayan
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Himalayan

    Series

    4313

    Gender

    Unisex

    Shoe Size EU

    45

    Shoe Size UK

    10.5

    Colour

    Red

    Safety Toe Type

    Non Metallic

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Resistant To

    Heat, Penetration, Slip

    Additional Safety Features

    HRO

    Safety Rating EN ISO 20345

    S1P

    Midsole Type

    Composite

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Related links