Himalayan 4311 Non Metallic Safety Trainers, UK 7, EU 41
- RS Stock No.:
- 193-1445
- Mfr. Part No.:
- 4311LM070
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
MYR490.86
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR490.86 |
*price indicative
- RS Stock No.:
- 193-1445
- Mfr. Part No.:
- 4311LM070
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 4311 | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Safety Toe Type | Non Metallic | |
| Anti-Static | Yes | |
| Penetration Resistant | Yes | |
| Resistant To | Heat, Penetration, Slip | |
| Safety Rating EN ISO 20345 | S1P | |
| Anti-Slip | Yes | |
| Midsole Type | Composite | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 4311 | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Safety Toe Type Non Metallic | ||
Anti-Static Yes | ||
Penetration Resistant Yes | ||
Resistant To Heat, Penetration, Slip | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Midsole Type Composite | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Metal Free Toe Cap and Midsole Protection
Breathable Heavy Duty Fabric Upper
Moisture Wicked Air-Tex Lining
Slip Resistant
Colour: Lime
Breathable Heavy Duty Fabric Upper
Moisture Wicked Air-Tex Lining
Slip Resistant
Colour: Lime
Related links
- Himalayan 4311 Non Metallic Safety Trainers EU 39
- Himalayan 4311 Non Metallic Safety Trainers EU 42
- Himalayan 4311 Non Metallic Safety Trainers EU 40
- Himalayan 4311 Non Metallic Safety Trainers EU 44
- Himalayan 4311 Non Metallic Safety Trainers EU 38
- Himalayan 4311 Non Metallic Safety Trainers EU 37
- Himalayan 4311 Non Metallic Safety Trainers EU 47
- Himalayan 4311 Non Metallic Safety Trainers EU 43