4310NV040 | Himalayan 4310 Unisex Blue Non Metallic Toe Capped Safety Trainers, UK 4, EU 37 | RS
Recently searched

    Himalayan 4310 Unisex Blue Non Metallic Toe Capped Safety Trainers, UK 4, EU 37

    Subtotal (1 pair)**

    MYR465.62

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 03/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +MYR465.62

    **price indicative

    RS Stock No.:
    193-1427
    Mfr. Part No.:
    4310NV040
    Manufacturer:
    Himalayan
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Himalayan

    Series

    4310

    Gender

    Unisex

    Shoe Size EU

    37

    Shoe Size UK

    4

    Colour

    Blue

    Safety Toe

    Yes

    Safety Toe Type

    Non Metallic

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Resistant To

    Heat, Penetration, Slip

    Additional Safety Features

    HRO

    Safety Rating EN ISO 20345

    S1P

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Midsole Type

    Composite

    Related links