- RS Stock No.:
- 193-1392
- Mfr. Part No.:
- 4341BK130
- Manufacturer:
- Himalayan
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Pair
MYR388.19
Pair(s) | Per Pair |
1 + | MYR388.19 |
- RS Stock No.:
- 193-1392
- Mfr. Part No.:
- 4341BK130
- Manufacturer:
- Himalayan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The FlyKnit safety trainers are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The FlyKnit range is designed with comfort, style and safety in mind. But most of all they are fun to wear. Using a combination of breathable heavy duty fly knit fabric uppers and moisture wicked air-tex lining for maximum comfort, they feel like a traditional pair of trainers. The new sole unit is designed like a contemporary trainer, with black edging, and a flat multi-density non-slip sole for maximum grip. The FlyKnit is very light to, with an average of 510gm, thanks to the very latest composite materials in the protective toe-cap and anti-penetration midsole.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Specifications
Attribute | Value |
---|---|
Series | 4341 |
Gender | Unisex |
Shoe Size EU | 48 |
Shoe Size UK | 13 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Non Metallic |
Anti-Static | Yes |
Penetration Resistant | Yes |
Resistant To | Heat, Penetration, Slip |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Composite |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |