Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers, UK 10.5, EU 45
- RS Stock No.:
- 193-1389
- Mfr. Part No.:
- 4341BK105
- Manufacturer:
- Himalayan
Subtotal (1 pair)**
MYR321.03
Temporarily out of stock - back order for despatch 03/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pair(s) | Per Pair |
---|---|
1 + | MYR321.03 |
**price indicative
- RS Stock No.:
- 193-1389
- Mfr. Part No.:
- 4341BK105
- Manufacturer:
- Himalayan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Himalayan | |
Series | 4341 | |
Gender | Unisex | |
Shoe Size EU | 45 | |
Shoe Size UK | 10.5 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Non Metallic | |
Anti-Static | Yes | |
Resistant To | Heat, Penetration, Slip | |
Penetration Resistant | Yes | |
Safety Rating EN ISO 20345 | S1P | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Midsole Type | Composite | |
Select all | ||
---|---|---|
Brand Himalayan | ||
Series 4341 | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Non Metallic | ||
Anti-Static Yes | ||
Resistant To Heat, Penetration, Slip | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Midsole Type Composite | ||
Related links
- Himalayan 4333 Unisex Black Non Metallic Toe Capped Safety Trainers EU 45
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 38
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 50
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 49
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 39
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 37
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 44
- Himalayan 4341 Unisex Black Non Metallic Toe Capped Safety Trainers EU 42