Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers, UK 6.5, EU 40
- RS Stock No.:
- 193-1368
- Mfr. Part No.:
- 4340NV065
- Manufacturer:
- Himalayan
Subtotal (1 pair)**
MYR310.86
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Pair(s) | Per Pair |
---|---|
1 + | MYR310.86 |
**price indicative
- RS Stock No.:
- 193-1368
- Mfr. Part No.:
- 4340NV065
- Manufacturer:
- Himalayan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Himalayan | |
Series | 4340 | |
Gender | Unisex | |
Shoe Size EU | 40 | |
Shoe Size UK | 6.5 | |
Colour | Blue | |
Safety Toe | Yes | |
Safety Toe Type | Non Metallic | |
Anti-Static | Yes | |
Resistant To | Heat, Penetration, Slip | |
Penetration Resistant | Yes | |
Safety Rating EN ISO 20345 | S1P | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Midsole Type | Composite | |
Select all | ||
---|---|---|
Manufacturer Himalayan | ||
Series 4340 | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Colour Blue | ||
Safety Toe Yes | ||
Safety Toe Type Non Metallic | ||
Anti-Static Yes | ||
Resistant To Heat, Penetration, Slip | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Midsole Type Composite | ||
Related links
- Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 38
- Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 50
- Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 41
- Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 51
- Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 36
- Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 37
- Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 39
- Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 44