4334GR130 | Himalayan 4334 Unisex Grey Non Metallic Toe Capped Safety Trainers, UK 13, EU 48 | RS
Recently searched

    Himalayan 4334 Unisex Grey Non Metallic Toe Capped Safety Trainers, UK 13, EU 48

    Discontinued product
    RS Stock No.:
    193-1360
    Mfr. Part No.:
    4334GR130
    Manufacturer:
    Himalayan
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Himalayan

    Series

    4334

    Gender

    Unisex

    Shoe Size EU

    48

    Shoe Size UK

    13

    Colour

    Grey

    Safety Toe Type

    Non Metallic

    Safety Toe

    Yes

    ESD Safe

    Yes

    Anti-Static

    Yes

    Penetration Resistant

    Yes

    Safety Rating EN ISO 20345

    S1P

    Slip Resistance Rating

    SRC

    Upper Material

    Mesh

    Anti-Slip

    Yes

    Midsole Type

    Composite