4334GR120 | Himalayan 4334 Unisex Grey Non Metallic Toe Capped Safety Trainers, UK 12, EU 47 | RS
Recently searched

    Himalayan 4334 Unisex Grey Non Metallic Toe Capped Safety Trainers, UK 12, EU 47

    Subtotal (1 pair)**

    MYR382.66

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Pair(s)
    Per Pair
    1 +MYR382.66

    **price indicative

    RS Stock No.:
    193-1358
    Mfr. Part No.:
    4334GR120
    Manufacturer:
    Himalayan
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Himalayan

    Series

    4334

    Gender

    Unisex

    Shoe Size EU

    47

    Shoe Size UK

    12

    Colour

    Grey

    Safety Toe

    Yes

    Safety Toe Type

    Non Metallic

    ESD Safe

    Yes

    Anti-Static

    Yes

    Penetration Resistant

    Yes

    Safety Rating EN ISO 20345

    S1P

    Slip Resistance Rating

    SRC

    Upper Material

    Mesh

    Anti-Slip

    Yes

    Midsole Type

    Composite

    Related links