4330WH050 | Himalayan 4330 Unisex White Non Metallic Toe Capped Safety Trainers, UK 5, EU 38 | RS
Recently searched

    Himalayan 4330 Unisex White Non Metallic Toe Capped Safety Trainers, UK 5, EU 38

    Discontinued product
    RS Stock No.:
    193-1282
    Mfr. Part No.:
    4330WH050
    Manufacturer:
    Himalayan
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Himalayan

    Series

    4330

    Gender

    Unisex

    Shoe Size EU

    38

    Shoe Size UK

    5

    Colour

    White

    Safety Toe

    Yes

    Safety Toe Type

    Non Metallic

    ESD Safe

    Yes

    Anti-Static

    Yes

    Penetration Resistant

    Yes

    Safety Rating EN ISO 20345

    S1P

    Upper Material

    Mesh

    Midsole Type

    Composite

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Related links