- RS Stock No.:
- 185-7140
- Mfr. Part No.:
- 8543842
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 185-7140
- Mfr. Part No.:
- 8543842
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Particularly lightweight, versatile perforated safety shoe
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint-wetting impairment substances
Elastic laces for quick, individual adjustment, normal laces also provided
Suitable for orthopaedic adjustments and insoles from uvex medicare
Colour: black, lime
Available in sizes: 10, 11, 12, 14
Available in sizes: 35 to 52
Excellent slip resistance
Bleeder resistor under 35 megaohms
100 % metal-free uvex xenova® toe cap – compact, anatomically formed, not thermally conductive and with good side stability
Ergonomically designed outsole made from dual density polyurethane with excellent slip resistance
Outstanding wearer comfort as a result of a recently developed last and climate-optimised, breathable, perforated materials
Virtually seam-free construction from high-tech microvelour material to eliminate pressure points
Removable anti-static comfortable insole, with a moisture transport system and additional shock absorption around the heel and forefoot
Soft padding on collar and tongue
Applications
Light applications
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint-wetting impairment substances
Elastic laces for quick, individual adjustment, normal laces also provided
Suitable for orthopaedic adjustments and insoles from uvex medicare
Colour: black, lime
Available in sizes: 10, 11, 12, 14
Available in sizes: 35 to 52
Excellent slip resistance
Bleeder resistor under 35 megaohms
100 % metal-free uvex xenova® toe cap – compact, anatomically formed, not thermally conductive and with good side stability
Ergonomically designed outsole made from dual density polyurethane with excellent slip resistance
Outstanding wearer comfort as a result of a recently developed last and climate-optimised, breathable, perforated materials
Virtually seam-free construction from high-tech microvelour material to eliminate pressure points
Removable anti-static comfortable insole, with a moisture transport system and additional shock absorption around the heel and forefoot
Soft padding on collar and tongue
Applications
Light applications
Specifications
Attribute | Value |
---|---|
Series | Uvex 1 |
Gender | Man, Women |
Shoe Size EU | 42 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | No |
Water Resistant | No |
Resistant To | Oil, Petrol, Slip |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1 |
Upper Material | Microvelour |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |