- RS Stock No.:
- 172-0076
- Mfr. Part No.:
- FC9527 BKL Sz8
- Manufacturer:
- Dickies
Discontinued product
Alternative
Parade SLALUM Unisex Black Toe Capped Safety Trainers, UK 8, EU 42
MYR778.67
1 Pair
RS Stock No.: 193-4276
- RS Stock No.:
- 172-0076
- Mfr. Part No.:
- FC9527 BKL Sz8
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Composite toe cap
Non-metallic anti-penetration underfoot protection
Anti-static
Textile/Other
Breathable textile lining
Padded collar & tongue
Cemented construction
Dual density EVA/Rubber
Slip resistant
Fuel & Oil resistant
Energy absorbing sole
Water resistant
Metal free
Anti-scuff toe
Removable foam insole
Non-metallic anti-penetration underfoot protection
Anti-static
Textile/Other
Breathable textile lining
Padded collar & tongue
Cemented construction
Dual density EVA/Rubber
Slip resistant
Fuel & Oil resistant
Energy absorbing sole
Water resistant
Metal free
Anti-scuff toe
Removable foam insole
Specifications
Attribute | Value |
---|---|
Series | FC9527 |
Gender | Men |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Colour | Black/Green |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Midsole Type | Non-Metallic |
Slip Resistance Rating | SRC |