- RS Stock No.:
- 172-0062
- Mfr. Part No.:
- FA24/7S GYB Sz11
- Manufacturer:
- Dickies
Discontinued product
Alternative
RS PRO Black Fibreglass Toe Capped Men's Ankle Safety Boots, UK 8, EU 42
MYR409.53
1 Pair
RS Stock No.: 201-1575
- RS Stock No.:
- 172-0062
- Mfr. Part No.:
- FA24/7S GYB Sz11
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Steel toe-cap
Steel anti-penetration underfoot protection
Anti-static
Suede & mesh
Breathable textile lining
Padded collar & tongue
Heel puller
Direct injection construction
Dual density polyurethane
Slip resistant
Fuel & Oil resistant
Non-marking
Energy absorbing sole
Anti-scuff toe & heel
Removable dual density insole
Steel anti-penetration underfoot protection
Anti-static
Suede & mesh
Breathable textile lining
Padded collar & tongue
Heel puller
Direct injection construction
Dual density polyurethane
Slip resistant
Fuel & Oil resistant
Non-marking
Energy absorbing sole
Anti-scuff toe & heel
Removable dual density insole
Specifications
Attribute | Value |
---|---|
Series | FA24/7S |
Gender | Men |
Shoe Size EU | 45 |
Shoe Size UK | 11 |
Colour | Black/Grey |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S1P |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |