- RS Stock No.:
- 161-7393
- Mfr. Part No.:
- Blaze Knit Low Blue 8
- Manufacturer:
- Puma Safety
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
Was MYR919.89
You pay
MYR678.46
Pair(s) | Per Pair |
1 + | MYR678.46 |
- RS Stock No.:
- 161-7393
- Mfr. Part No.:
- Blaze Knit Low Blue 8
- Manufacturer:
- Puma Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Puma urban protect line 100% metalfree sport safetyboots (S1-P)
Composite protection nose
Kevlar protection sole
Scuff Cap (pronose)
SRC
HRO
PVC free
Kevlar protection sole
Scuff Cap (pronose)
SRC
HRO
PVC free
Specifications
Attribute | Value |
---|---|
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Blue |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Acid, Anti Slip, Heat, Oil |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Anti-Slip | Yes |