- RS Stock No.:
- 161-7388
- Mfr. Part No.:
- Omni Sky Low Blue 10
- Manufacturer:
- Puma Safety
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR737.07
Pair(s) | Per Pair |
1 + | MYR737.07 |
- RS Stock No.:
- 161-7388
- Mfr. Part No.:
- Omni Sky Low Blue 10
- Manufacturer:
- Puma Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Puma essentials line safety shoes/boots (S1-P)
Composite protection nose
Steel protection sole
Scuff Cap (pronose)
PVC free
Steel protection sole
Scuff Cap (pronose)
PVC free
Specifications
Attribute | Value |
---|---|
Shoe Size EU | 44.5 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Blue |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Acid, Anti Slip, Oil |
Additional Safety Features | P |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Leather |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |