- RS Stock No.:
- 161-7377
- Mfr. Part No.:
- Rio Low Black 6
- Manufacturer:
- Puma Safety
Discontinued product
- RS Stock No.:
- 161-7377
- Mfr. Part No.:
- Rio Low Black 6
- Manufacturer:
- Puma Safety
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Aluminium protection nose
Kevlar protection sole
SRC
PVC free
Torsion system
Kevlar protection sole
SRC
PVC free
Torsion system
Specifications
Attribute | Value |
---|---|
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Aluminium |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Acid, Oil |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Upper Material | Leather |