Uvex uvex 1 Women's Black Composite Toe Capped Safety Trainers, UK 7, EU 41
- RS Stock No.:
- 130-4570
- Mfr. Part No.:
- 8562841
- Manufacturer:
- Uvex
Temporarily out of stock - back order for despatch 19/07/2024, delivery within 4 working days from despatch date
Price 1 Pair
MYR890.21
Pair(s) | Per Pair |
---|---|
1 + | MYR890.21 |
- RS Stock No.:
- 130-4570
- Mfr. Part No.:
- 8562841
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
UVEX 1 Ladies Safety Trainer
UVEX 1 Ladies safety trainer is lightweight and flexible with a sporty design which includes a 100% metal free uvex xenova toe cap. These multipurpose safety shoe designed specifically for the contours of the female foot.
The trainer is ESD safe with a resistance to ground of 35 megohms having no thermal conductivity and antimagnetic properties. Breathable, water resistant micro-velour upper material and distance mesh lining all add to your comfort plus the trainers are made from synthetic material. The seamless design is complete with elastic laces, removable insole moisture control system and shock absorption at the heel and front of the foot. An all-round comfortable and multifunctional ladies safety trainer.
The safety boot is made from synthetic materials and the virtually seamless design eliminates pressure points for high levels of all day comfort. The additional of shock absorption at the heel and front of the foot helps minimises potential back, knee and joint problems particularly when standing.
The trainer is ESD safe with a resistance to ground of 35 megohms having no thermal conductivity and antimagnetic properties. Breathable, water resistant micro-velour upper material and distance mesh lining all add to your comfort plus the trainers are made from synthetic material. The seamless design is complete with elastic laces, removable insole moisture control system and shock absorption at the heel and front of the foot. An all-round comfortable and multifunctional ladies safety trainer.
The safety boot is made from synthetic materials and the virtually seamless design eliminates pressure points for high levels of all day comfort. The additional of shock absorption at the heel and front of the foot helps minimises potential back, knee and joint problems particularly when standing.
FEATURES and BENEFITS:
100% Metal free
Safety trainer
Sole – Dual density polyurethane
Excellent slip resistance
Silicone free
Breathable micro-velour upper
Distance mesh lining provides optimum breathability
Metal free toe cap - Xenova
Removable comfort insole, antistatic, c/w moisture control system
Moisture control system
Front and heel shock absorption
Breathable, water-resistant high-tech micro velour upper
Slip resistant
Soft padded collar and tongue
Elastic laces
uvex climazone technology helps regulate shoe temperature ensuring optimum wearer comfort
Silicone free
ESD safe – resistant to 35 megohms
Sporty design
Extremely lightweight and flexible
uvex xenova® toe cap, compact design, anatomical shape, good side stability, no thermal conductivity and antimagnetic properties
Suitable for people allergic to chrome. Made from synthetic materials
Virtually seamless design to eliminate pressure points
uvex 3D hydroflex® foam insole - shock absorbing zones help reduce pressure and impact placed on high stress zones. Helps reduce fatigue and potential musculoskeletal ailments
Soft, padded collar and tongue
Outstanding dual density PU sole with best shock absorption properties. Superb slip resistance, free of lacquer wetting inhibitors e.g. silicones, phthalates, etc
Fulfils ESD requirements: resistance to ground < 35 megohms
Comes with elastic laces for quick, individual adjustment
Standards
EN ISO 20345:2011 S2 SRC
UVEX Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | uvex 1 |
Gender | Women |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Bellow Clamping |
Penetration Resistant | No |
Resistant To | Slip, Water |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S2 |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Synthetic Leather |