- RS Stock No.:
- 462-467
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 462-467
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Clayton Steel Toe Trekking Shoe
Steel toe trekking shoe with steel midsole
Black nubuck leather upper
Lightweight outsole
Black nubuck leather upper
Lightweight outsole
Standards
EN ISO 20345 SBP
Specifications
Attribute | Value |
---|---|
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Oil |
Water Resistant | No |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Upper Material | Suede |
Midsole Type | Steel |