Parade Nikola Unisex Black Composite Toe Capped Safety Shoes, UK 10.5, EU 45

Subtotal (1 pair)*

MYR413.89

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +MYR413.89

*price indicative

RS Stock No.:
250-7596
Mfr. Part No.:
07NIKOLA3833 PT 45
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

Nikola

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Sole Material

PU2D

Midsole Type

Non Metallic

Shoe Size JP/CN

29.5

RoHS Status: Exempt

COO (Country of Origin):
IN
The Parade Nikola safety shoes has dual density polyurethane sole. It has non-metallic anti puncture sole. The insole is removable which is made from mesh over PU foam.

Stitched eyelets and internal gusset
Improved resistance
Leather water resistant for 7 hours

Related links