- RS Stock No.:
- 250-7592
- Mfr. Part No.:
- 07NIKOLA3833 PT 41
- Manufacturer:
- Parade
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR436.00
Pair(s) | Per Pair |
1 + | MYR436.00 |
- RS Stock No.:
- 250-7592
- Mfr. Part No.:
- 07NIKOLA3833 PT 41
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Parade Nikola safety shoes has dual density polyurethane sole. It has non-metallic anti puncture sole. The insole is removable which is made from mesh over PU foam.
Stitched eyelets and internal gusset
Improved resistance
Leather water resistant for 7 hours
Improved resistance
Leather water resistant for 7 hours
Specifications
Attribute | Value |
---|---|
Series | Nikola |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Sole Material | PU2D |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Shoe Size JP/CN | 26 |