Honeywell Safety TECH ACCESS - FLEX S3 Unisex Black, Dark Grey Composite Safety Shoes, UK 7.5, EU 41

Subtotal (1 pair)*

MYR270.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR270.16

*price indicative

RS Stock No.:
632-905
Mfr. Part No.:
1091403S-41
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Shoes

Series

TECH ACCESS - FLEX S3

Gender

Unisex

Size EU

41

Size UK

7.5

Colour

Black, Dark Grey

Safety Toe Type

Composite

Closure Type

Eyelets, Round Polyester Black Laces

Additional Safety Features

Reflective

Midsole Material

Anti-Magnetic and Thermal Insulated, Composite Flex System

Resistance Features

Anti-Static, MicroFibre Resistant, Oil Resistant, Penetration Resistant, Water Resistant

Size US

8

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011 SRC / EN 61340-4-3 / DGUV 112-191 / CE of conformity NO : 0075/020/161/04/18/0585 EXT 01/04/18 / UNE EN ISO 20349/2011 / EN 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety Tech access flex S3 low shoe is an integral 100% composite safety footwear combining Air System, Light System, and Flex System technologies. It features a WRU-certified upper for water absorption and penetration resistance and provides Electro Static Discharge protection in compliance with EN 61340-5-1. The shoe offers antistatic properties (A), heel energy absorption (E), abrasion resistance, a crampon-compatible sole, and a heat-insulated sole (HI). Certified to EN ISO 20345:2011 SRC, EN 61340-4-3, and DGUV 112-191 standards, it also holds CE certificate of conformity N° 0075/020/161/04/18/0585 EXT 01/04/18. Special features include microfiber material resistant to chemicals and to iron or aluminum metal splashes (UNE EN ISO 20349/2011) and reflective piping on the heel for improved visibility.

Cold-insulated sole

200 joule extra-wide toecap

Hyper-ventilated lining

Perforation-resistance 1100 N (P)

Related links