- RS Stock No.:
- 784-5825
- Mfr. Part No.:
- 3SK1121-2CB44
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,966.34
Units | Per Unit |
1 + | MYR2,966.34 |
- RS Stock No.:
- 784-5825
- Mfr. Part No.:
- 3SK1121-2CB44
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIRIUS 3SK1 Advanced Safety Relay - Configurable
The safety relays of the Advanced series comprise basic devices and input and output expansions. The Advanced devices can be connected by means of a 3ZY12 device connector. When configuring the system, it must be ensured that input expansions are always mounted on the left, and output expansions (3SK121) on the right of the basic unit. For control supply voltages of 110-240 Vac/dc, the Advanced series can be supplied with the necessary 24 Vdc voltage from the 3SK1230 power supply (which must be positioned on the extreme left in the system). The focus of the Advanced relay series is on: single devices that can be flexibly parameterized, expandability using 3ZY12 device connector on both input and output side and basic units with time-delayed enabling circuits / outputs.
On the front of the 3SK1 Advanced basic units, there is a 4-way DIP switch for function setting and 4 LEDs for status and function display. A Set / Reset button can be used to load function settings and to perform a device restart (reset). On commissioning, the devices run a self test in which the internal electronics and firmware are checked for correct functioning. All internal parts of the circuit are cyclically monitored for faults during operation. The semiconductor outputs run through a dark test for up to 2 ms (dynamically) to verify their correct function. The safety relays can be expanded using 3ZY device connectors with input and output expansions.
On the front of the 3SK1 Advanced basic units, there is a 4-way DIP switch for function setting and 4 LEDs for status and function display. A Set / Reset button can be used to load function settings and to perform a device restart (reset). On commissioning, the devices run a self test in which the internal electronics and firmware are checked for correct functioning. All internal parts of the circuit are cyclically monitored for faults during operation. The semiconductor outputs run through a dark test for up to 2 ms (dynamically) to verify their correct function. The safety relays can be expanded using 3ZY device connectors with input and output expansions.
4-way DIP switch for function setting (parameterization)
Set / Reset button
4 LEDs for status and function display
2 sensor inputs (channels 1 and 2)
1 input (cascading circuit)
1 input (Start pushbutton circuit)
NO contact/NC contact evaluation via external jumper
Connection interface
Removable terminals
Set / Reset button
4 LEDs for status and function display
2 sensor inputs (channels 1 and 2)
1 input (cascading circuit)
1 input (Start pushbutton circuit)
NO contact/NC contact evaluation via external jumper
Connection interface
Removable terminals
Applications
Emergency Off / Emergency Stop monitoring
Monitoring of protective doors with electromechanical position switches, solid state position switches, or solenoid switches
Monitoring of contact free protection equipment, e.g. light arrays / light barriers, or laser scanners
Monitoring of protective doors with electromechanical position switches, solid state position switches, or solenoid switches
Monitoring of contact free protection equipment, e.g. light arrays / light barriers, or laser scanners
3SK1121 Advanced basic unit time-delayed (with relay outputs)
2 instantaneous enabling circuits (safety related circuits, NO contacts)
2 time delayed enabling circuits (safety related circuits, NO contacts)
Potentiometer for setting the delay time
Time function: with OFF delay
2 time delayed enabling circuits (safety related circuits, NO contacts)
Potentiometer for setting the delay time
Time function: with OFF delay
3SK1122 Advanced basic unit time-delayed (with solid-state outputs)
2 instantaneous solid state outputs
2 time delayed solid state outputs
Potentiometer for setting the delay time
Time function: with OFF delay
2 time delayed solid state outputs
Potentiometer for setting the delay time
Time function: with OFF delay
Note
The 3SK1 Advanced time delayed basic units have two time delayed and two instantaneous enabling circuits as NO circuits or outputs switching to P potential.
Standards
The 3SK1 Advanced safety relays can be used in Emergency Off / Emergency Stop devices in accordance with ISO 60204-1 and in safety circuits in accordance with VDE 0113-1 and / or DIN EN 60204-1, e.g. in circuits in which controlled shutdown, STOP Category 1 is necessary. Depending on the external circuit, it is possible to achieve SILCL 3 in accordance with IEC 62061, SIL 3 in accordance with IEC 61508 and PL e (Cat. 4) in accordance with ISO 13849-1.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 1 |
Safety Contacts | 4 |
Reset Method | Automatic, Monitored |
Range | SIRIUS |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Cage Clamp |
Configurable | Yes |
Series | 3SK1 |
Depth | 122mm |
Width | 22.5mm |
Performance Level | e |
Length | 100mm |