3SK1121-1CB44 | Siemens SIRIUS 3SK1 Time Delay Safety Relay, 24V dc, Single Channel, 4 Safety Contacts | RS
Recently searched

    Siemens SIRIUS 3SK1 Time Delay Safety Relay, 24V dc, Single Channel, 4 Safety Contacts

    Subtotal (1 unit)**

    MYR2,843.45

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR2,843.45

    **price indicative

    RS Stock No.:
    784-5816
    Mfr. Part No.:
    3SK1121-1CB44
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Supply Voltage

    24V dc

    Number of Channels

    1

    Safety Contacts

    4

    Function

    Time Delay

    Reset Method

    Automatic, Monitored

    Range

    SIRIUS

    Safety Category ISO 13849-1

    4

    PL ISO 13849-1

    e

    SIL IEC 61508

    3

    Terminal Type

    Screw

    Configurable

    Yes

    Depth

    122mm

    Series

    3SK1

    Width

    22.5mm

    Length

    100mm

    Performance Level

    e

    Related links