Unilite Knife with Knife Blade, Retractable, 182mm Blade Length
- RS Stock No.:
- 282-7691
- Mfr. Part No.:
- EK5
- Manufacturer:
- Unilite
Subtotal (1 unit)**
MYR241.61
52 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR241.61 |
**price indicative
- RS Stock No.:
- 282-7691
- Mfr. Part No.:
- EK5
- Manufacturer:
- Unilite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Unilite | |
Knife Type | Utility | |
Blade Type | Knife | |
Retractable | Yes | |
Length of Blade Required | 182mm | |
Height Safe | No | |
For Use With | EK5 | |
Select all | ||
---|---|---|
Brand Unilite | ||
Knife Type Utility | ||
Blade Type Knife | ||
Retractable Yes | ||
Length of Blade Required 182mm | ||
Height Safe No | ||
For Use With EK5 | ||
Related links
- ITL Insulated Tools Ltd Safety Knife with Knife Blade Blade 225mm...
- Starrett Knife with Knife Blade, Retractable
- Stanley Knife with Knife Blade, Retractable
- Stanley Safety Knife with Knife Blade, Retractable
- Stanley FatMax Safety Knife with Knife Blade, Retractable
- COBA Safety Knife with Knife Blade, 16mm Blade Length
- COBA Safety Knife with Knife Blade, 20.5mm Blade Length
- COBA Safety Knife with Knife Blade, 13.5mm Blade Length