Klein Tools Knife with Retractable Blade, Retractable, 17.8cm Blade Length
- RS Stock No.:
- 142-759
- Mfr. Part No.:
- 44133
- Manufacturer:
- Klein Tools
Subtotal (1 unit)**
MYR196.20
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR196.20 |
**price indicative
- RS Stock No.:
- 142-759
- Mfr. Part No.:
- 44133
- Manufacturer:
- Klein Tools
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Klein Tools | |
Knife Type | Utility | |
Blade Type | Retractable | |
Series | Klein Kurve | |
Retractable | Yes | |
Length of Blade Required | 17.8cm | |
Select all | ||
---|---|---|
Brand Klein Tools | ||
Knife Type Utility | ||
Blade Type Retractable | ||
Series Klein Kurve | ||
Retractable Yes | ||
Length of Blade Required 17.8cm | ||
Related links
- SAM Safety Knife with Retractable Blade 165mm Blade Length
- SAM Knife with Retractable Blade 165mm Blade Length
- Facom Safety Knife with Retractable Blade 73.5mm Blade Length
- Facom Electricians Knife with Retractable Blade 77mm Blade Length
- Facom Electricians Knife with Retractable Blade 35 mm, 65 mm Blade Length
- Avit Knife with Retractable Blade, Retractable
- CK Trimming Knife with Retractable Blade, Retractable
- Stanley Safety Knife with Retractable Blade, Retractable